Schurter 9831.6300 technical specifications.
| Color | Natural, White |
| Gender | Female, Female |
| Length | 0.63inch |
| Material | Brass, Nylon |
| Outside Diameter | 0.276inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Transipillar |
| Threaded/Unthreaded | Threaded |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 9831.6300 to view detailed technical specifications.
No datasheet is available for this part.