Schurter 9832.5300 technical specifications.
| Body Length | 25mm |
| Color | Natural, White |
| Gender | Female, Female |
| Height | 25mm |
| Length | 25mm |
| Material | Brass, Nylon |
| Max Operating Temperature | 80°C |
| Mount | External |
| Outside Diameter | 7mm |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Transipillar |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9832.5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.