Schurter 9833.83 technical specifications.
| Height | 0.24inch |
| Length | 38mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Weight | 0.1lb |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9833.83 to view detailed technical specifications.
No datasheet is available for this part.