Schurter 9843.82 technical specifications.
| Body Length | 38mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9843.82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.