Schurter 9853.81 technical specifications.
| Length | 38mm |
| Mount | External |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | No |
| Width | 5mm |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9853.81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.