Schurter 9854.52 technical specifications.
| Length | 45mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9854.52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.