Schurter 9863.22 technical specifications.
| Length | 32mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9863.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.