Schurter AST0035.9610 technical specifications.
| Material | Thermoplastic |
| Mount | Socket |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter AST0035.9610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.