Schurter CAOV-7.5-3.3 technical specifications.
| Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | DKFP |
| RoHS | Compliant |
Download the complete datasheet for Schurter CAOV-7.5-3.3 to view detailed technical specifications.
No datasheet is available for this part.