Schurter CBETA35-C124F100C technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schurter CBETA35-C124F100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.