Standard & High-Density Card Edge Connector, male, 3 positions, 2 poles, 3 contacts, straight orientation, panel mount with flanges and screw, quick connect termination. Features a 10A current rating, 250V AC voltage rating, and a maximum operating temperature of 85°C. Includes fuse capability for 5 x 20 mm and 6.3 x 32 mm fuse sizes. Constructed with UL94 V-0 flammability rating, IP40 protection, and lead-free, RoHS compliant materials.
Schurter CD64.1101.151 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 69mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 83.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 2.892465oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter CD64.1101.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
