
Standard & High-Density Card Edge Connector, 3 positions, 2 poles, male gender, straight orientation. Features 1A current rating, 250V AC maximum voltage rating, and IP40 protection. Designed for panel, flange, and screw mounting with quick connect termination. Includes fuse capability for 5 x 20 mm and 6.3 x 32 mm fuse sizes. UL94 V-0 flammability rating and RoHS compliant.
Schurter CDG4.4101.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CDG4.4101.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
