
Standard & High-Density Card Edge Connector, male, 3 positions, 2 poles, 6A current rating, 250V DC rated voltage, and 250V AC max voltage rating. Features quick connect termination, panel/flanges/screw mounting, and a shielded, UL94 V-0 flammability rating. Operates between -25°C and 85°C, with IP40 ratings and a 1MR resistance. Includes fuse capability for 5 x 20 mm and 6.3 x 32 mm fuse sizes.
Schurter CEE0.6100.151 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CE |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CEE0.6100.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.