
Standard & High-Density Card Edge Connector, a 3-position, 2-pole male connector with quick connect termination. Features a 10A current rating, 250V AC/DC voltage rating, and panel/flanges/screw mounting. UL94 V-0 flammability rating, IP40 protection, and shielded design ensure reliable performance. Operates within a -25°C to 85°C temperature range.
Schurter CEL0.6100.151 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CE |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 2.892465oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter CEL0.6100.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.