Schurter CS03.0521.150 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter CS03.0521.150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.