Schurter DC11.0001.003.21 technical specifications.
| Package/Case | Module |
| Current Rating | 12A |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | DC11 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC11.0001.003.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.