Schurter DC11.0031.201.21 technical specifications.
| Package/Case | Module |
| Current Rating | 12A |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC11.0031.201.21 to view detailed technical specifications.
No datasheet is available for this part.