Schurter DC12.5102.003.21 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter DC12.5102.003.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.