2-pole AC power entry module with integrated 2A filter and switch. Features a 250V AC voltage rating, 2A current rating, and DPST throw configuration. Offers shielded operation, UL94 V-0 flammability, and IP40 protection. Mounts via through-hole or panel with flanges, suitable for panel thicknesses up to 0.157 inches. Includes 3 contacts and 3 positions with solder termination. Operating temperature range from -25°C to 85°C.
Schurter DC22.2121.111 technical specifications.
Download the complete datasheet for Schurter DC22.2121.111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.