Shielded power entry module with IEC320-C14 receptacle, rated for 8A and 250V AC. Features include a panel mount with flanges, quick connect termination, and three positions. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating and IP40 protection. This module is RoHS compliant.
Schurter DD12.8321.111 technical specifications.
| Package/Case | Module |
| Current | 8A |
| Current Rating | 8A |
| Depth | 60.9mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Height | 31.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DD12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3oz |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD12.8321.111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.