3-position, straight, male card edge connector with solder termination. Features an 8A current rating, 250V AC voltage rating, and integrated fuse holder for 5 x 20mm fuses. Constructed with UL94 V-0 flammability rating and IP40 protection. Mountable via through-hole, panel, flanges, or screw, operating within a -25°C to 85°C temperature range.
Schurter DD21.0114.1111 technical specifications.
| Package/Case | Module |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DD21 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.305137oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD21.0114.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.