Schurter DD22.1321.1111 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DD22 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD22.1321.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.