Schurter DD22.6123.1111 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Ratings | IP40 |
| Series | DD22 |
| Termination | Solder |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DD22.6123.1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.