Schurter DF11.ABDBL150C0.0010.01 technical specifications.
| Current Rating | 15A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Number of Poles | 2 |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF11.ABDBL150C0.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.