Schurter DF11.ABDWR130C0.0010.01 technical specifications.
| Current | 13A |
| Mount | Panel, Screw |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Series | DF11 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF11.ABDWR130C0.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.