Schurter DF11.ABDWR130C0.0010.0113A technical specifications.
| Current Rating | 13A |
| Gender | Male |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Orientation | Straight |
| Termination | Quick Connect |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF11.ABDWR130C0.0010.0113A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.