Standard & High-Density Card Edge Connector, 3-position, straight orientation, panel mount with flanges and screw termination. Features quick connect terminals, 10A current rating, 250V voltage rating, and a maximum operating temperature of 55°C. This lead-free component has a UL94 V-0 flammability rating and IP40 protection. Inductance is 0.6mH, resistance is 1MR, and it operates within a -10°C to 55°C temperature range.
Schurter DF12.0470.7310.1 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Inductance | 0.6mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 1MR |
| Series | DF12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.174657oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF12.0470.7310.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.