Standard & High-Density Card Edge Connector, AC Power Entry Module with a 5A current rating and 250V voltage rating. Features include a general-purpose filter, shielded construction, and quick connect termination. Designed for panel mounting with screw flanges, this module operates from -10°C to 55°C and offers IP40 protection. Includes 3 positions and is UL94 V-0 flammability rated.
Schurter DF12.0586.5110.1 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 5A |
| Depth | 62.2mm |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 92.5mm |
| Inductance | 0.7mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 1MR |
| Series | DF12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.174657oz |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF12.0586.5110.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.