15A, 250V AC power entry module featuring a 3-position standard/high-density card edge connector. Designed for panel mounting with flange options, it offers quick connect termination and IP40 rating. Operating within a -10°C to 55°C range, this lead-free component boasts UL94 V-0 flammability rating and cULus, ENEC approvals.
Schurter DF12.0890.9310.1 technical specifications.
| Approvals | cULus, ENEC |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | DF12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.174657oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF12.0890.9310.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.