Schurter DF12.1250.7110.1 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 10A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Inductance | 0.6mH |
| Lead Free | Lead Free |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 1MR |
| Series | DF12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 3.174657oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF12.1250.7110.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.