Schurter DF12.ABDBL120C0.9310.1 technical specifications.
| Application(s) | AC |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Schurter DF12.ABDBL120C0.9310.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.