
Power entry module with IEC320-C20 receptacle, rated for 20A and 250V AC. Features a straight, male, 3-position, 2-pole configuration with quick connect termination. Designed for panel mounting with flanges and screws, offering IP40 protection. Operates within a temperature range of -10°C to 55°C and boasts a UL94 V-0 flammability rating.
Schurter EF11.0035.0010.01 technical specifications.
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Length | 79.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | EF11 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500mV |
| Weight | 2.186986oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF11.0035.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.