
AC Power Entry Module featuring a 3-position, straight, male connector with quick connect termination. Rated for 15A and 125V, with a maximum operating current of 20A and a voltage rating of 250V. This shielded module offers panel, flange, and screw mounting, with a DPST throw configuration and no fuse. Constructed with UL94 V-0 flammability rating and IP40 protection, operating between -10°C and 55°C.
Schurter EF11.1089.0010.01 technical specifications.
| Package/Case | 125 |
| Current | 20A |
| Current Rating | 15A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | EF11 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage | 125V |
| Voltage Rating | 250V |
| Weight | 2.186986oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF11.1089.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.