Schurter EF11.1089.0013.01 technical specifications.
| Approvals | cULus, ENEC |
| Current | 20A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Length | 79.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| Series | EF11 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 2.151712oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF11.1089.0013.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.