
AC Power Entry Module with integrated switch, featuring a 20A current rating and 250V voltage rating. This 2-pole, 3-position module offers straight, quick connect termination and a DPST throw configuration. Designed for panel, flange, or screw mounting, it operates within a temperature range of -10°C to 55°C and boasts UL94 V-0 flammability rating. Approvals include cULus and ENEC, with IP40 ingress protection.
Schurter EF11.2196.0010.01 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | 125 |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | EF11 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 250V |
| Weight | 2.186986oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF11.2196.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.