
AC Power Entry Module, 20A, 125V/250V, featuring a 3-position, DPST straight male connector with quick connect termination. This shielded module offers panel, flange, and screw mounting options, operating within a -25°C to 85°C temperature range. It boasts a UL94 V-0 flammability rating and IP40 protection.
Schurter EF11.2561.0010.01 technical specifications.
| Package/Case | 125 |
| Current | 20A |
| Current Rating | 20A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | EF11 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage | 125V |
| Voltage Rating | 250V |
| Weight | 2.186986oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF11.2561.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.