Schurter EF11.ABDBL150C0.0010.01 technical specifications.
| Actuator Type | Rocker |
| Package/Case | Module |
| Current Rating | 15A |
| Gender | Male |
| Mount | Panel, Screw |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF11.ABDBL150C0.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.