Schurter EF11.ABTWF200C0.0010.01 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current Rating | 16A |
| Gender | Male |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF11.ABTWF200C0.0010.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.