Schurter EF12.2105.1110.01 technical specifications.
| Actuator Type | Rocker |
| Approvals | cULus, ENEC |
| Current | 16A |
| Current Rating | 20A |
| Depth | 74.3mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 101mm |
| Mount | Panel, Flanges |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | EF12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 5.220546oz |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter EF12.2105.1110.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
