Schurter FKV2-55-4/I technical specifications.
| Current Rating | 4A |
| Inductance | 1.5mH |
| Leakage Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter FKV2-55-4/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.