Schurter FMW-41-0002-M5 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMW-41-0002-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.