Schurter FPP-45-0006-AM5 technical specifications.
| Max Current Rating | 6.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Schurter FPP-45-0006-AM5 to view detailed technical specifications.
No datasheet is available for this part.