Mains power connector featuring a straight, male configuration with solder terminals for 3 contacts. Rated for 15A and 250VAC, this shielded connector offers UL, CSA, and VDE approvals. Designed for panel mounting with a snap-in mechanism, it supports panel thicknesses up to 0.059 inches and operates within a temperature range of -25°C to 85°C. The connector boasts a UL94 V-0 flammability rating and IP40 protection, with RoHS compliance.
Schurter GRF4.0029.013.C technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 15A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GRF4 |
| Termination | Solder |
| Weight | 1.305137oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GRF4.0029.013.C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.