3-position AC power entry module with integrated filter, rated for 6A continuous current and 10A current rating. Features quick connect termination, panel snap-in mounting, and a shielded design. Operates at 50/60 Hz with a maximum AC voltage rating of 250V. Approvals include UL, CSA, and VDE, with a UL94 V-0 flammability rating and IP40 protection. RoHS compliant.
Schurter GRF4.0416.013.C technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 10A |
| Depth | 29mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 59.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GRF4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.305137oz |
| Width | 31.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter GRF4.0416.013.C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.