Schurter GSF1.0202.31 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GSF1 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.525582oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSF1.0202.31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.