
AC Power Entry Module with 10A current rating and 250V AC max voltage. Features include a 3-contact, 3-position configuration with solder termination and right-angle orientation. Designed for through-hole and panel mounting with flanges, suitable for panel thicknesses up to 0.079 inches. Approvals include UL, CSA, ENEC, and CCC, with a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 70°C and offers IP40 protection.
Schurter GSF1.1002.41 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GSF1 |
| Termination | Solder |
| Weight | 0.578493oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSF1.1002.41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
