Schurter GSP1.8201.121 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Pin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Panel, Flanges, PCB, Screw, Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | GSP1 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSP1.8201.121 to view detailed technical specifications.
No datasheet is available for this part.