Schurter GSP1.8211.1 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GSP1 |
| Termination | Solder |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSP1.8211.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.