Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SCHURTER

GSP1.8601.1

Datasheet
Conn Inlet M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port Box
Schurter

GSP1.8601.1

Conn Inlet M 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port Box

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. Power Connectors

Current15A
MountingThrough Hole, Panel, Flanges
Quick Jump:

Technical Specifications

Schurter GSP1.8601.1 technical specifications.

General

Approvals
UL, CSA, ENEC, CCC
Current
15A
Flammability Rating
UL94 V-0
Fuse
No
Max Current Rating
15A
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Mount
Through Hole, Panel, Flanges
Number of Contacts
3
Number of Positions
3
Orientation
Right Angle
Package Quantity
50
Packaging
Bulk
Panel Thickness
0.118inch
Pitch
7mm
Radiation Hardening
No
Ratings
IP40
RoHS Compliant
Yes
Series
GSP1
Termination
Solder
Weight
0.003527oz

Compliance

RoHS
Compliant

Datasheet

Schurter GSP1.8601.1 Datasheet

Download the complete datasheet for Schurter GSP1.8601.1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com