3-position power connector with solder termination and a straight, right-angle orientation. Features a 3-terminal, 1-port box design with a 9.05mm pitch. Rated for 15A and 250V AC, with a flammability rating of UL94 V-0. Approvals include UL, CSA, ENEC, and CCC, with IP40 ingress protection. Mounts via through-hole or panel with flanges, suitable for panel thicknesses up to 0.118 inches. Operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Schurter GSP1.8613.1 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GSP1 |
| Termination | Solder |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSP1.8613.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.